345-066-544-207

Heilind Number:EDA345-066-544-207
Manufacturer:EDAC
Manufacturer Number:345-066-544-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-544-207

Detailed Description

Enhance your PCB connectivity with this robust and efficient Board To Board PCB Connector. Designed for seamless integration, this connector features a total of 66 positions across two rows, ensuring ample connectivity options for your devices. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. The contact material, made from Copper Alloy, ensures excellent conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation offers versatility in installation. Upgrade your PCB setup with this high-performance connector, a must-have in your electronic components arsenal.