345-066-544-212

Heilind Number:EDA345-066-544-212
Manufacturer:EDAC
Manufacturer Number:345-066-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-544-212

Detailed Description

Efficiently link your circuit boards with our Board-to-Board PCB Connector, designed for seamless integration. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in challenging environments. The copper alloy contacts guarantee stable conductivity, while the dual-row configuration with 66 positions allows for extensive connectivity options. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for various applications. The compact .1-inch pitch and .2-inch row spacing, along with straight mount orientation, make installation a breeze. Elevate your PCB connectivity with this essential component.