345-066-544-288

Heilind Number:EDA345-066-544-288
Manufacturer:EDAC
Manufacturer Number:345-066-544-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-544-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-544-288

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows and 66 positions, it offers seamless integration for your circuit boards. The copper alloy contacts ensure reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the most demanding environments. Trust in its straight mount orientation for easy installation and a secure connection every time. Perfect for a variety of applications, it's a must-have for any project requiring top-tier board-to-board connectivity. Elevate your electronics with this essential component.