345-066-544-502

Heilind Number:EDA345-066-544-502
Manufacturer:EDAC
Manufacturer Number:345-066-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-544-502

Detailed Description

Effortlessly connect and secure your circuit boards with this versatile Card Edge Connector. Designed for seamless integration, it features 66 positions across 2 rows, offering ample connectivity options. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with Copper Alloy contacts, it provides reliable conductivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C allows for use in various applications. Upgrade your PCB connections with this essential component.