345-066-544-512

Heilind Number:EDA345-066-544-512
Manufacturer:EDAC
Manufacturer Number:345-066-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-544-512

Detailed Description

Enhance your circuitry with this high-performance board-to-board PCB connector, a vital component for seamless electronic connectivity. With a vibrant green hue, it not only adds a pop of color to your setup but also boasts a robust construction, featuring UL 94V-0 thermoplastic polyester housing for durability. Its dual-row design, featuring 66 positions, facilitates efficient data transmission and power delivery. Crafted with precision, it ensures reliable connectivity, with copper alloy contacts that guarantee optimal signal transfer. The .1-inch pitch and .2-inch row spacing offer seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Elevate your connectivity game with this essential component, designed to meet the demands of modern technology.