345-066-544-802

Heilind Number:EDA345-066-544-802
Manufacturer:EDAC
Manufacturer Number:345-066-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-544-802

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a contact material of Copper Alloy and a pitch of .1 inches, they provide efficient power transfer with minimal signal loss. The straight mount orientation and dual-row configuration make for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. With 66 positions available, these connectors offer ample connectivity options for your PCB projects. Trust in our superior quality and craftsmanship for all your connector needs.