345-066-555-201

Heilind Number:EDA345-066-555-201
Manufacturer:EDAC
Manufacturer Number:345-066-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-555-201

Detailed Description

Enhance your PCB connections with our 66-position board-to-board connector, designed for seamless integration in your electronic systems. Featuring a durable UL 94V-0 thermoplastic polyester housing and high-performance copper alloy contacts, this connector ensures reliable power delivery with an amperage rating of 3A. The straight mount orientation and dual-row configuration offer efficient and secure connectivity, while a .1-inch pitch and .2-inch row spacing allow for precise positioning on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Elevate your design with this essential component in green.