345-066-555-203

Heilind Number:EDA345-066-555-203
Manufacturer:EDAC
Manufacturer Number:345-066-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-555-203

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 66 positions across two rows, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers easy and efficient PCB assembly. The copper alloy contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Operable in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Elevate your electronic projects with this essential component.