345-066-555-204

Heilind Number:EDA345-066-555-204
Manufacturer:EDAC
Manufacturer Number:345-066-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-555-204

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green color, this connector ensures both safety and visual appeal. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable conductivity and signal transmission. The two rows and 66 positions offer ample connectivity options, while the straight mount orientation allows for easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.