345-066-555-212

Heilind Number:EDA345-066-555-212
Manufacturer:EDAC
Manufacturer Number:345-066-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-555-212

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for reliable performance, this connector features 66 positions in a compact, two-row layout with a pitch of .1 inches, perfect for meeting your intricate soldering needs. The copper alloy contacts ensure optimal signal transmission, while the UL 94V-0 Thermoplastic Polyester housing offers exceptional durability and safety. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for a variety of applications, from industrial machinery to consumer electronics. Upgrade your PCB assembly with this essential component for seamless and efficient data transfer.