345-066-555-258

Heilind Number:EDA345-066-555-258
Manufacturer:EDAC
Manufacturer Number:345-066-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-555-258

Detailed Description

Upgrade your PCB connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 66 positions, ensuring reliable and efficient connectivity. The straight mount orientation and a pitch of .1 inches make it easy to install, while the UL 94V-0 thermoplastic polyester housing guarantees durability and safety. With copper alloy contacts and an amperage of 3A, it offers optimal conductivity for your electronic devices. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance for your next project.