345-066-555-278

Heilind Number:EDA345-066-555-278
Manufacturer:EDAC
Manufacturer Number:345-066-555-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-555-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-555-278

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek design in a vibrant green color, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of contacts made of Copper Alloy, this connector offers seamless data transmission. The .1-inch pitch and .2-inch row spacing make it compatible with a wide range of PCB layouts. With 66 positions, it provides ample connectivity options for your electronic devices. Designed for straight mount orientation, it offers easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your PCB connections with this essential component.