345-066-555-502

Heilind Number:EDA345-066-555-502
Manufacturer:EDAC
Manufacturer Number:345-066-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-555-502

Detailed Description

Enhance your circuit connections with this high-performance board-to-board PCB connector. Featuring a vibrant green color, it adds a pop of personality to your setup while offering reliable functionality. With an amperage of 3A and durable UL 94V-0 thermoplastic polyester housing material, this connector ensures safe and efficient power transfer. Its copper alloy contact material guarantees excellent conductivity, while the 0.1-inch pitch and 0.2-inch row spacing make it easy to integrate into your PCB layout. With 66 positions spread across 2 rows, it provides ample connectivity options for your devices. Designed for straight mount orientation, it's a versatile choice for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Perfect for professionals and hobbyists alike, it's a must-have component for any electronic project.