345-066-555-507

Heilind Number:EDA345-066-555-507
Manufacturer:EDAC
Manufacturer Number:345-066-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-555-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-555-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in every application. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless data transfer and power distribution. Boasting 66 positions and a straight mount orientation, this connector is ideal for efficiently linking circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in extreme environments. Upgrade your connectivity solutions with this essential component.