345-066-555-558

Heilind Number:EDA345-066-555-558
Manufacturer:EDAC
Manufacturer Number:345-066-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-555-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-555-558

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 66 positions each, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, ensures efficient transmission of signals. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for seamless integration into your circuit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Perfect for various applications, this connector guarantees secure and reliable connections for your PCB setup. Upgrade your connectivity solutions today with this essential component.