345-066-555-578

Heilind Number:EDA345-066-555-578
Manufacturer:EDAC
Manufacturer Number:345-066-555-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-555-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-555-578

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this two-row connector features 66 positions for efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your board. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity. Operating in a wide temperature range from -40 to 105 °C, it's suitable for diverse applications. Trust in its straight mount orientation for effortless installation. Elevate your electronics with this essential connector.