345-066-555-588

Heilind Number:EDA345-066-555-588
Manufacturer:EDAC
Manufacturer Number:345-066-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-555-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-555-588

Detailed Description

Enhance your PCB connectivity with our meticulously crafted Board To Board PCB Connector. Designed for seamless integration, this connector boasts a dual-row layout with 66 positions, ensuring optimal signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is meticulously crafted from Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for efficient PCB assembly. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Trust in our connector to deliver unparalleled performance and connectivity for your electronic projects.