345-066-555-802

Heilind Number:EDA345-066-555-802
Manufacturer:EDAC
Manufacturer Number:345-066-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-555-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Connector in a vibrant Green hue. Engineered for optimal performance, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any operating environment. With two rows of meticulously crafted Copper Alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your electronic components. Featuring 66 positions, this connector facilitates efficient data transfer with precision and reliability. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.