345-066-555-803

Heilind Number:EDA345-066-555-803
Manufacturer:EDAC
Manufacturer Number:345-066-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-555-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers dual rows with a pitch of .1 inches, providing seamless integration on your PCB. With a total of 66 positions, it ensures reliable and efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial applications. Whether you're a tech enthusiast or a professional, this connector is a must-have for optimizing your PCB connectivity needs.