345-066-556-201

Heilind Number:EDA345-066-556-201
Manufacturer:EDAC
Manufacturer Number:345-066-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-556-201

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, featuring a robust construction for reliable performance. With a vibrant green color and a sleek straight mount orientation, this connector not only provides seamless functionality but also adds a pop of color to your setup. Its UL 94V-0 Thermoplastic Polyester housing material ensures safety and durability, while the copper alloy contact material guarantees efficient power transmission. With 66 positions and a .1-inch pitch, this connector offers ample connectivity options for your devices. Whether you're a tech enthusiast or a professional, this connector is a must-have for all your PCB assembly needs. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various environments and applications. Upgrade your setup with this high-quality connector and experience seamless connectivity like never before.