345-066-556-202

Heilind Number:EDA345-066-556-202
Manufacturer:EDAC
Manufacturer Number:345-066-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-556-202

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in diverse environments. Its two rows of Copper Alloy contacts, featuring a pitch of .1 in and row spacing of .2 in, offer robust and efficient data transmission. With a generous 66 positions, it accommodates multiple connections with ease. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance even in extreme conditions. Ideal for a variety of applications, this connector is a must-have for any electronic setup. Upgrade your connectivity solutions today.