345-066-556-207

Heilind Number:EDA345-066-556-207
Manufacturer:EDAC
Manufacturer Number:345-066-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-556-207

Detailed Description

Enhance connectivity within your electronic devices with this 66-position Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row configuration with a pitch of .1 inches, allowing for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Crafted with precision, the Copper Alloy contacts guarantee optimal conductivity. With a straight mount orientation and row spacing of .2 inches, this connector offers easy installation and secure attachment. Operating within a wide temperature range of -40 to 105°C, it is suitable for various applications. Upgrade your PCB connections with this high-quality, green-colored connector.