345-066-556-212

Heilind Number:EDA345-066-556-212
Manufacturer:EDAC
Manufacturer Number:345-066-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-556-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector in a sleek green finish. Designed for seamless integration, its 66 positions, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, ensure efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability even in extreme temperatures ranging from -40 to 105 °C. The straight mount orientation offers easy installation, making it a perfect solution for your electronic projects. Elevate your system's performance with this essential connector.