345-066-556-278

Heilind Number:EDA345-066-556-278
Manufacturer:EDAC
Manufacturer Number:345-066-556-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-556-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-556-278

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. With two rows of copper alloy contacts providing a total of 66 positions, it ensures seamless connectivity. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout. Designed for straight mount orientation, it guarantees a secure fit. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your electronic assemblies with this essential connector.