345-066-556-288

Heilind Number:EDA345-066-556-288
Manufacturer:EDAC
Manufacturer Number:345-066-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-556-288

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration with a pitch of .1 inches and two rows of 66 positions, it ensures reliable and efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with precision, the contact material of Copper Alloy provides optimal conductivity. With a straight mount orientation, it facilitates easy installation onto your circuit board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your electronic projects with this essential component.