345-066-556-502

Heilind Number:EDA345-066-556-502
Manufacturer:EDAC
Manufacturer Number:345-066-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-556-502

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Designed for seamless integration, it features 66 positions spread across 2 rows, ensuring ample space for your electronic components. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers reliable insulation and durability. With a pitch of .1 inch and row spacing of .2 inch, installation is precise and hassle-free. Each contact is made from high-quality Copper Alloy, guaranteeing efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies assembly, while the vibrant green color adds a touch of style to your PCB layout. Elevate your connection game with this essential component.