345-066-556-503

Heilind Number:EDA345-066-556-503
Manufacturer:EDAC
Manufacturer Number:345-066-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-556-503

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring 66 positions with a pitch of .1 inches, it allows for seamless data transfer between PCBs. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable signal transmission, even in harsh environments. With a straight mount orientation and a compact design, it's ideal for space-constrained applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of electronic devices. Upgrade your connectivity solutions with this versatile and dependable connector.