345-066-556-504

Heilind Number:EDA345-066-556-504
Manufacturer:EDAC
Manufacturer Number:345-066-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-556-504

Detailed Description

Enhance your PCB assembly with this high-performance Board to Board Connector in vibrant Green. Designed for seamless integration, this connector features 66 positions and a 2-row layout, ensuring optimal connectivity in your circuitry. With a low amperage of 3A, it's perfect for delicate electronic applications. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation offers easy installation on your PCB. Elevate your project with this essential component, a must-have in any electronics toolkit.