345-066-556-512

Heilind Number:EDA345-066-556-512
Manufacturer:EDAC
Manufacturer Number:345-066-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-556-512

Detailed Description

Enhance connectivity in your electronic devices with this meticulously crafted green board-to-board PCB connector. Designed for seamless integration, it features a UL 94V-0 thermoplastic polyester housing for optimal durability and safety. With two rows of copper alloy contacts, each spaced at 0.1 inches and 0.2 inches apart, it offers a total of 66 positions for versatile usage. Its straight mount orientation ensures a secure fit, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Upgrade your systems with this essential component, perfect for a wide range of applications.