345-066-556-578

Heilind Number:EDA345-066-556-578
Manufacturer:EDAC
Manufacturer Number:345-066-556-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-556-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-556-578

Detailed Description

Enhance your electronic connections with our 66-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation for easy installation. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment, while copper alloy contacts guarantee efficient power transmission. With a low amperage of 3 A, it's perfect for a variety of applications. The .1-inch pitch and .2-inch row spacing offer precise connectivity, meeting industry standards for performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects. Elevate your PCB connections with this essential component.