345-066-556-802

Heilind Number:EDA345-066-556-802
Manufacturer:EDAC
Manufacturer Number:345-066-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-556-802

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With two rows of 66 positions in a compact .1-inch pitch, they offer high-density connectivity for your electronic applications. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your PCB designs with these green connectors, ideal for achieving efficient data transfer and signal integrity.