345-066-556-803

Heilind Number:EDA345-066-556-803
Manufacturer:EDAC
Manufacturer Number:345-066-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-556-803

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of 66 copper alloy contacts, this connector ensures reliable power and data transmission. The pitch of .1 inch and row spacing of .2 inch allow for efficient signal routing. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers consistent performance even in harsh environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this versatile component.