345-066-556-804

Heilind Number:EDA345-066-556-804
Manufacturer:EDAC
Manufacturer Number:345-066-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-556-804

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows and 66 positions, it offers ample connectivity options for your devices. The copper alloy contacts guarantee efficient signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing enable precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Trust in its straight mount orientation for easy installation. Elevate your connectivity game with this essential component.