345-066-556-807

Heilind Number:EDA345-066-556-807
Manufacturer:EDAC
Manufacturer Number:345-066-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-556-807

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With two rows of 66 positions each, this connector offers ample space for multiple connections. The copper alloy contacts guarantee efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mount orientation, it can withstand temperatures ranging from -40 to 105°C, making it ideal for various environments. Upgrade your PCB setup with this essential connector for smooth and dependable operation.