345-066-556-808

Heilind Number:EDA345-066-556-808
Manufacturer:EDAC
Manufacturer Number:345-066-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-556-808

Detailed Description

Enhance your electronic connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it boasts a straight mount orientation and two rows for efficient power transfer. With a total of 66 positions, each crafted from durable copper alloy, you can trust in reliable signal transmission. The housing material, UL 94V-0 thermoplastic polyester, ensures both safety and longevity, even in challenging environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Its sleek green design adds a touch of style to your setup while maintaining functionality. Experience the perfect blend of form and function with this essential component.