345-066-558-102

Heilind Number:EDA345-066-558-102
Manufacturer:EDAC
Manufacturer Number:345-066-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-558-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable construction with housing material made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy. With a single row layout and a pitch of .1 inch, it offers precise and efficient connections. The right-angle mount orientation and 66 positions make it ideal for various PCB assembly needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it ensures reliable performance in diverse environments. Upgrade your connectivity solutions with this essential component.