345-066-558-107

Heilind Number:EDA345-066-558-107
Manufacturer:EDAC
Manufacturer Number:345-066-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-558-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green color, it ensures durability and reliability. With a contact material of Copper Alloy, it guarantees efficient transmission. The connector offers 66 positions in a single row with a compact pitch of .1 inch, perfect for streamlined PCB layouts. Designed for seamless integration, it boasts a Right Angle mount orientation and precise row spacing of .2 inch. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications in electronics and beyond. Elevate your connectivity solutions with this essential component.