345-066-558-108

Heilind Number:EDA345-066-558-108
Manufacturer:EDAC
Manufacturer Number:345-066-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-558-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 66 positions, ensuring optimal performance in any application. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability and longevity, even in harsh environments. With a pitch of 0.1 inches and a row spacing of 0.2 inches, precise connections are easily achieved. Its right-angle mount orientation offers versatility in placement, while the wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Elevate your electronic projects with this essential component.