345-066-558-208

Heilind Number:EDA345-066-558-208
Manufacturer:EDAC
Manufacturer Number:345-066-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-558-208

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable operation in various environments. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers 66 positions for optimal signal transmission. The copper alloy contact material guarantees efficient conductivity, while the right-angle mount orientation allows for convenient PCB assembly. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality to streamline your PCB connectivity needs.