345-066-558-258

Heilind Number:EDA345-066-558-258
Manufacturer:EDAC
Manufacturer Number:345-066-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-558-258

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows and 66 positions, this connector offers ample connectivity options for your circuit boards. The copper alloy contacts guarantee optimal signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB assembly. Its right-angle mount orientation provides flexibility in placement, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronic projects with this essential component.