345-066-558-278

Heilind Number:EDA345-066-558-278
Manufacturer:EDAC
Manufacturer Number:345-066-558-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-558-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-558-278

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. The copper alloy contacts, with a pitch of .1 inches, guarantee efficient signal transmission. With two rows and a total of 66 positions, this connector offers ample connectivity options. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for both indoor and outdoor use. Upgrade your electronic assemblies with this versatile connector, perfect for diverse industrial and commercial settings.