345-066-558-288

Heilind Number:EDA345-066-558-288
Manufacturer:EDAC
Manufacturer Number:345-066-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-558-288

Detailed Description

Enhance your electronic connections with our cutting-edge Green Board To Board PCB Connector. With a high amperage of 3A, it ensures optimal performance for your devices. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows and 66 positions, it offers ample connectivity options. Crafted with copper alloy contacts and a pitch of .1 inch, it ensures reliable transmission. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.