345-066-558-404

Heilind Number:EDA345-066-558-404
Manufacturer:EDAC
Manufacturer Number:345-066-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-558-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek green design, it seamlessly integrates into your circuitry, offering 66 positions for optimal connection possibilities. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliability in data transmission. With a right-angle mount orientation, it facilitates easy PCB assembly, while its .1-inch pitch and .2-inch row spacing allow for precise positioning. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component.