345-066-558-408

Heilind Number:EDA345-066-558-408
Manufacturer:EDAC
Manufacturer Number:345-066-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-558-408

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in striking Green. Designed for seamless integration, this connector features a single row layout with 66 positions, offering optimal efficiency in your electronic assemblies. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the Right Angle mount orientation facilitates convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Elevate your connectivity game with this essential connector.