345-066-558-458

Heilind Number:EDA345-066-558-458
Manufacturer:EDAC
Manufacturer Number:345-066-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-558-458

Detailed Description

Enhance your electronics assembly with our cutting-edge Green Board To Board PCB Connector. Engineered for seamless connectivity, this component boasts a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees longevity in various environments. Featuring a single row design with 66 positions, it allows for efficient signal transfer. The contact material, Copper Alloy, further enhances conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise installation is a breeze. Designed for versatility, it offers right-angle mount orientation for flexible PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.