345-066-558-488

Heilind Number:EDA345-066-558-488
Manufacturer:EDAC
Manufacturer Number:345-066-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-558-488

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring 66 positions in a single row layout, it offers efficient signal transmission with a pitch of 0.1 inches. The right-angle mount orientation ensures versatile installation options, while the durable UL 94V-0 thermoplastic polyester housing guarantees reliable operation even in challenging environments. Built with copper alloy contacts, it delivers superior conductivity, ideal for high-speed data transfer applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector meets the demands of diverse electronic systems. Whether for industrial machinery, telecommunications, or consumer electronics, trust in this connector for secure and efficient board-to-board connections.