345-066-558-503

Heilind Number:EDA345-066-558-503
Manufacturer:EDAC
Manufacturer Number:345-066-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-558-503

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Green Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring robust performance in any environment. With two rows of copper alloy contacts, it offers reliable power transmission at a low amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise and efficient connections, while the right-angle mount orientation facilitates space-saving installation. Boasting 66 positions, this connector is perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in harsh conditions. Upgrade your connectivity solutions with this essential component.