345-066-558-504

Heilind Number:EDA345-066-558-504
Manufacturer:EDAC
Manufacturer Number:345-066-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-558-504

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector in Green. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer in tight spaces. With 66 positions, it accommodates multiple connections with ease. The right angle mount orientation makes it suitable for various PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your electronic assemblies with this essential connector for seamless functionality.