345-066-558-558

Heilind Number:EDA345-066-558-558
Manufacturer:EDAC
Manufacturer Number:345-066-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-558-558

Detailed Description

Efficiently connect your PCBs with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for optimal conductivity. With 66 positions spread across 2 rows and a pitch of .1 inches, it offers ample connectivity in a compact form. The right-angle mount orientation allows for easy installation, while a wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Ideal for a range of electronic applications, this connector guarantees secure and efficient board-to-board connections.