345-066-558-578

Heilind Number:EDA345-066-558-578
Manufacturer:EDAC
Manufacturer Number:345-066-558-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-066-558-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-066-558-578

Detailed Description

Enhance your PCB connectivity with this high-quality Green Board to Board PCB Connector, featuring a robust housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of Copper Alloy contacts and a pitch of .1 inch, it ensures efficient signal transmission in your electronic designs. The 66 positions allow for versatile connectivity options, while the right-angle mount orientation saves space on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Trust in its performance to streamline your circuit board connections with precision and ease.